Friwo AC/DC Adapter Australia, EU, UK, US 7.2 W 12V dc Output, 600 mA
- RS Stock No.:
- 240-4026
- Mfr. Part No.:
- EDV1960970RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
MYR174.77
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 08 December 2026
- Plus 40 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR174.77 |
*price indicative
- RS Stock No.:
- 240-4026
- Mfr. Part No.:
- EDV1960970RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 12V dc | |
| Power | 7.2W | |
| Adapter Current | 600mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL62368-1, IEC62368-1, IEC60601-1, ES60601-1 | |
| Efficiency | 80.19% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 12V dc | ||
Power 7.2W | ||
Adapter Current 600mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL62368-1, IEC62368-1, IEC60601-1, ES60601-1 | ||
Efficiency 80.19% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 7.2 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 12 V DC and 600 mA.
Average efficiency is greater than 80.19%
Leakage current is up to 10μA
Related links
- Friwo Plug Adapter Australia UK 600 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.5 W 12V dc Output, 600 mA
- Friwo AC/DC Adapter Australia UK 1.5 A
- Friwo AC/DC Adapter Australia UK 2.5 A
- Friwo AC/DC Adapter Australia UK 1 A
- Friwo Plug Adapter Australia UK 300 mA
- RS PRO 7 Output Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.2 W 12V dc 600 mA
- Friwo AC/DC Adapter Australia UK 500 mA
