Mascot AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 60 W 24V dc Output, 2.5 A
- RS Stock No.:
- 221-6378
- Distrelec Article No.:
- 302-21-893
- Mfr. Part No.:
- 3320245000
- Manufacturer:
- Mascot
Subtotal (1 unit)*
MYR300.40
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 November 2026
- Plus 10 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR300.40 |
*price indicative
- RS Stock No.:
- 221-6378
- Distrelec Article No.:
- 302-21-893
- Mfr. Part No.:
- 3320245000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 60W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.5A | |
| Input Connector Type | 2-Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 57.5mm | |
| Length | 113mm | |
| Depth | 36mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Series | 3320 | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 60W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 2.5A | ||
Input Connector Type 2-Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60601-1-2 | ||
Width 57.5mm | ||
Length 113mm | ||
Depth 36mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Series 3320 | ||
Load Regulation 1 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
The Mascot switch mode power supplies has output voltage ratting 24 V and output current rating 2.5 A. Operating temperature range is -20 to +40 °C and has 89 % at full load efficiency. It has load regulation less than 1% and mains regulation less than 0.5%.
Fixed output voltages
Short circuit proof
Exchangeable AC and DC plugs
Related links
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 5 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 3.3 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 4 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 6.6 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 620 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.75 A
- Friwo AC/DC Adapter Australia UK 2.5 A
- RS PRO 2.5 x 5.5 Interchangeable AC-DC Power Adapter AC/DC Adapter Australia UK 1.33 A
