Friwo AC/DC Adapter US, Australia, EU, UK 10 W 5V dc Output, 2 A

Subtotal (1 unit)*

MYR212.12

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR212.12

*price indicative

RS Stock No.:
240-4028
Mfr. Part No.:
EDV1960972RS
Manufacturer:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Product Type

AC/DC Adapter

Plug Type

US, Australia, EU, UK

Output Voltage

5V dc

Power

10W

Adapter Current

2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC60601-1, ES60601-1, UL62368-1, IEC62368-1

Efficiency

79.36%

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

COO (Country of Origin):
VN
The Friwo NEO 10 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 5 V DC and 2 A.

Average efficiency is greater than 79.36%

Leakage current is up to 10μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy