Friwo AC/DC Adapter UK, EU, Australia, US 10 W 5V dc Output, 2 A
- RS Stock No.:
- 240-4014
- Mfr. Part No.:
- EDV1960562RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
MYR191.43
FREE delivery for orders over RM 150.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR191.43 |
*price indicative
- RS Stock No.:
- 240-4014
- Mfr. Part No.:
- EDV1960562RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK, EU, Australia, US | |
| Output Voltage | 5V dc | |
| Power | 10W | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC62368-1, IEC60601-1, UL62368-1, ES60601-1 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 78.70% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type UK, EU, Australia, US | ||
Output Voltage 5V dc | ||
Power 10W | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC62368-1, IEC60601-1, UL62368-1, ES60601-1 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 78.70% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 10 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 5 V DC and2 A.
Average efficiency is greater than 78.70%
Leakage current is up to 10μA
Related links
- Friwo AC/DC Adapter US EU 2 A
- Mascot AC/DC Adapter AC/DC Adapter UK Australia 7 A
- Friwo AC/DC Adapter Australia UK 1.4 A
- Friwo AC/DC Adapter Australia UK 5 A
- Friwo AC/DC Adapter Australia UK 3 A
- Friwo AC/DC Adapter Australia UK 1.25 A
- Friwo AC/DC Adapter Australia UK 2.5 A
- RS PRO USB A Socket Switch Mode Power Supply AC/DC Adapter Australia UK 2 A
