Unifive Micro USB 2.0 Linear Power Supply AC/DC Adapter 2-Pin (US) 5.1V dc Output, 3 A

This image is representative of the product range

Subtotal (1 unit)*

MYR88.75

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 16 November 2026
  • Plus 266 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR88.75

*price indicative

RS Stock No.:
182-7131
Mfr. Part No.:
RASPW303180530
Manufacturer:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Sub Type

Linear Power Supply

Product Type

AC/DC Adapter

Plug Type

2-Pin (US)

Output Voltage

5.1V dc

Output Connector Type

Micro USB 2.0

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

0°C

Input Connector Type

2-Pin

Adapter Current

3A

Maximum Operating Temperature

+40°C

Width

35mm

Length

70mm

Depth

48mm

Standards/Approvals

CE

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

RASP

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy