Unifive AC/DC Adapter AC/DC Adapter 2-Pin (US) 15.3 W 5V dc Output, 3 A

Subtotal (1 unit)*

MYR101.38

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 143 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.38

*price indicative

RS Stock No.:
204-0253
Mfr. Part No.:
RASPW303180530C
Manufacturer:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

2-Pin (US)

Output Voltage

5V dc

Power

15.3W

Number of Outputs

1

Regulated/Unregulated

Regulated

Adapter Current

3A

Standards/Approvals

CE

Maximum Input Voltage

100V ac

Series

RASP

Minimum Input Voltage

100V ac

Energy Efficiency Level

V

RoHS Status: Exempt

The DesignSpark USB-C power adapter unit is designed to power the latest Raspberry Pi 4 model B boards.

Short circuit, over voltage and over current protection

Suits portable HDD, portable GPS, PDA & network device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy