RS PRO 2.1 x 5.5 x 12 mm AC-DC Converter Power Supplies AC/DC Adapter 12.5 W 12V dc Output, 1 A
- RS Stock No.:
- 139-2341
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR97.94
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR97.94 | - |
| 10 - 49 | MYR94.49 | 3% |
| 50 + | MYR77.76 | 20% |
*price indicative
- RS Stock No.:
- 139-2341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Output Voltage | 12V dc | |
| Power | 12.5W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | IEC 320-C8 | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61558 | |
| Width | 45mm | |
| Depth | 31mm | |
| Length | 97mm | |
| Efficiency | 80.58% | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | V | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Output Voltage 12V dc | ||
Power 12.5W | ||
Output Connector Type 2.1 x 5.5 x 12 mm | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type IEC 320-C8 | ||
Adapter Current 1A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61558 | ||
Width 45mm | ||
Depth 31mm | ||
Length 97mm | ||
Efficiency 80.58% | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level V | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- CN
RS Pro 12.5 W power supply
High reliability
With fuse, LED light indicator
Low working temperature and low ripple noise
Lightweight and convenient plug-in
High efficiency: consumption, meet US Energy start/CEC/AS/MEPS/EUP/ERP
Power: 12.5W
DC output voltages: 24V DC
DC output current: 520mA
Output voltage precision: 5%
Ripple and noise: 100mV
Regulation: ±1% line, ±5% load
Efficiency level: VI
DC output cord AWG: 18AWG, normal
Wire length: 2.05m
Applications: printer, POS machine, consumer product, electronic products
Input voltages: 100 to 240V AC
Input frequency range: 50/60Hz
Input current: 4A maximum
No load input power (240V AC): 0.3W
Inrush current (240V AC): 30A cold 25°C
Efficiency: 88% minimum
Short-circuit protection (SCP)
Over-load protection (OLP)
Over-voltage protection (OVP)
Over-current protection (OCP)
Over temperature protection (OTP)
Thermal shutdown capability (auto recovery)
Related links
- RS PRO 2.1 x 5.5 x 12 mm 520 mA
- RS PRO Centre 1.25 A
- RS PRO Centre 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm AC-DC Converter Power Supplies AC/DC Adapter 48 W 12V dc Output, 4 A
- RS PRO 2.1 x 5.5 x 12 mm 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm 2 A
- RS PRO 2.1 x 5.5 x 12 mm 5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 24 W 12V dc Output,

