RS PRO Plug-In Desktop Adapter Socket 36 W 12V dc Output, 3 A

N

Subtotal (1 unit)*

MYR68.14

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.14

*price indicative

RS Stock No.:
813-731
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adapter

Sub Type

Desktop

Plug Type

Socket

Output Voltage

12V dc

Output Connector Type

Plug-In

Power

36W

Cable Length

1.2m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

3A

Input Connector Type

C8

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Width

44mm

Length

95.8mm

Depth

32mm

Maximum Input Voltage

264V ac

Efficiency

87.4%

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

Series

POSC

Load Regulation

±5 %

COO (Country of Origin):
CN

RS PRO 3 A AC/DC Adaptor 12 V dc


The RS PRO AC/DC Adaptor is designed to efficiently convert AC power to DC power, providing a stable 12 V dc output. Ideal for powering various electronic devices, this adaptor ensures reliable performance in a Compact form factor.

Features and Benefits


Efficiency: Achieves 87.4% efficiency for reduced energy consumption.
Load Regulation: Maintains output stability with ±5% load regulation.
Energy Efficiency Level VI: Complies with high energy efficiency standards.
Wide Input Voltage Range: Operates between 90 V ac and 264 V ac for global compatibility.
Compact Design: Measures 95.8 mm in length, 44 mm in width, and 32 mm in depth for easy integration.
Single Output: Provides a dedicated 12 V dc output for consistent power delivery.

Applications


Consumer electronics
Telecommunications equipment
Industrial automation systems

Additional Information


Cable Length: 1.2 m for flexible placement.
Operating Temperature Range: Suitable for environments from 0 °C to 60 °C.
Standards Approvals: CE certified for compliance with European safety standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy