RS PRO Plug-In Desktop Adapter Socket 40 W 12V dc Output, 3.34 A
- RS Stock No.:
- 813-720
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR72.90
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.90 |
*price indicative
- RS Stock No.:
- 813-720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Sub Type | Desktop | |
| Plug Type | Socket | |
| Output Voltage | 12V dc | |
| Output Connector Type | Plug-In | |
| Power | 40W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.34A | |
| Input Connector Type | IEC C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 30mm | |
| Length | 115mm | |
| Standards/Approvals | CE | |
| Width | 50mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88.07% | |
| Load Regulation | ±5 % | |
| Series | POSB | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Sub Type Desktop | ||
Plug Type Socket | ||
Output Voltage 12V dc | ||
Output Connector Type Plug-In | ||
Power 40W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 3.34A | ||
Input Connector Type IEC C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 30mm | ||
Length 115mm | ||
Standards/Approvals CE | ||
Width 50mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88.07% | ||
Load Regulation ±5 % | ||
Series POSB | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
RS PRO 40W AC/DC Adaptor 12V DC
This RS PRO AC/DC Adaptor is designed to efficiently convert AC power to a stable 12V DC output, making it Ideal for powering a variety of electronic devices. With a power rating of 40W, it ensures reliable performance in demanding environments.
Features and Benefits
Efficiency: Achieves 88.07% efficiency for reduced energy consumption.
Input Voltage Range: Operates between 90 V AC and 264 V AC for versatility.
Load Regulation: Maintains output stability with ±5% load regulation.
Energy Efficiency Level VI: Complies with high energy efficiency standards.
Compact Design: Measures 115 mm x 50 mm x 30 mm for easy installation.
Single Output: Provides a consistent 12 V DC output.
Input Voltage Range: Operates between 90 V AC and 264 V AC for versatility.
Load Regulation: Maintains output stability with ±5% load regulation.
Energy Efficiency Level VI: Complies with high energy efficiency standards.
Compact Design: Measures 115 mm x 50 mm x 30 mm for easy installation.
Single Output: Provides a consistent 12 V DC output.
Applications
Consumer electronics
Industrial equipment
Telecommunications
Industrial equipment
Telecommunications
Additional Information
Input Connector Type: IEC C14
Output Connector Type: Plug-In
Cable Length: 1.2 m
Operating Temperature Range: 0 °C to 60 °C
Standards Approvals: CE certified
Output Connector Type: Plug-In
Cable Length: 1.2 m
Operating Temperature Range: 0 °C to 60 °C
Standards Approvals: CE certified
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plug-In Desktop Adapter Socket 90 W 12V dc Output, 7.5 A
- RS PRO Plug-In Desktop Adapter Socket 36 W 12V dc Output, 3 A
- RS PRO Plug-In Desktop Adapter Socket 60 W 12V dc Output, 5 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter Barrel 40 W 12V dc Output, 3.3 A
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 12V dc Output, 3 A
- XP Power DC Jack Power Adapter AC/DC Adapter UK US 40 W 12V dc Output, 3.33 A
- XP Power 2.5 mm Jack Desktop Adapter AC/DC Adapter 36 W 12V dc Output, 3 A
- RS PRO 2.5 x 5.5 Interchangeable AC-DC Power Adapter AC/DC Adapter Australia UK 3.33 A

