RS PRO Plug-In Desktop Adapter Socket 90 W 12V dc Output, 7.5 A
- RS Stock No.:
- 813-725
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR176.67
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.67 |
*price indicative
- RS Stock No.:
- 813-725
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Desktop | |
| Product Type | Adapter | |
| Plug Type | Socket | |
| Output Voltage | 12V dc | |
| Power | 90W | |
| Output Connector Type | Plug-In | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 7.5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Length | 142mm | |
| Depth | 33mm | |
| Width | 60mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 87.63% | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | POSC | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Desktop | ||
Product Type Adapter | ||
Plug Type Socket | ||
Output Voltage 12V dc | ||
Power 90W | ||
Output Connector Type Plug-In | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type IEC C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 7.5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Length 142mm | ||
Depth 33mm | ||
Width 60mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 87.63% | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series POSC | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 7.5 A AC/DC Adaptor 12 V dc
The RS PRO AC/DC Adaptor is designed to provide a reliable power conversion solution for various electronic devices. With a power output of 90 W and an output voltage of 12 V dc, it is Ideal for applications requiring stable and efficient power delivery. This adaptor is equipped with an IEC C14 input connector and a plug-in output connector, ensuring compatibility with a wide range of equipment.
Features and Benefits
Output Voltage: Provides a stable 12 V dc output for consistent performance.
Power Rating: Delivers up to 90 W of power, suitable for demanding applications.
Efficiency: Achieves an energy efficiency level of VI, ensuring reduced energy consumption.
Load Regulation: Maintains output within ±5 %, ensuring reliable operation under varying loads.
Temperature Range: Operates effectively between 0 °C and 60 °C, suitable for diverse environments.
Input Voltage Range: Accepts input from 90 V ac to 264 V ac, offering flexibility in different regions.
Power Rating: Delivers up to 90 W of power, suitable for demanding applications.
Efficiency: Achieves an energy efficiency level of VI, ensuring reduced energy consumption.
Load Regulation: Maintains output within ±5 %, ensuring reliable operation under varying loads.
Temperature Range: Operates effectively between 0 °C and 60 °C, suitable for diverse environments.
Input Voltage Range: Accepts input from 90 V ac to 264 V ac, offering flexibility in different regions.
Applications
Consumer electronics
Industrial equipment
Telecommunications
Industrial equipment
Telecommunications
Additional Information
Standards: CE approved for compliance with European safety standards.
Cable Length: Includes a 1.2 m cable for convenient connectivity.
Cable Length: Includes a 1.2 m cable for convenient connectivity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plug-In Desktop Adapter Socket 40 W 12V dc Output, 3.34 A
- RS PRO Plug-In Desktop Adapter Socket 36 W 12V dc Output, 3 A
- RS PRO Plug-In Desktop Adapter Socket 60 W 12V dc Output, 5 A
- XP Power AC/DC Adapter IEC 90 W 12V dc Output, 7.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 90 W 12V dc Output, 1.5 A
- XP Power Output Plug 7 A
- XP Power 2.5 mm Jack Desktop Adapter AC/DC Adapter 36 W 12V dc Output, 3 A

