RS PRO Plug-In Desktop Adapter Socket 60 W 12V dc Output, 5 A

N

Subtotal (1 unit)*

MYR101.39

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.39

*price indicative

RS Stock No.:
813-729
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adapter

Sub Type

Desktop

Plug Type

Socket

Output Voltage

12V dc

Output Connector Type

Plug-In

Power

60W

Cable Length

1.2m

Number of Outputs

1

Adapter Current

5A

Input Connector Type

C8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

30mm

Length

115mm

Standards/Approvals

CE

Width

50mm

Efficiency

88.01%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

POSB

Energy Efficiency Level

VI

Load Regulation

±5 %

COO (Country of Origin):
CN

RS PRO 5 A AC/DC Adaptor 12 V DC


The RS PRO AC/DC Adaptor is designed to provide reliable power conversion from AC to DC, delivering a stable 12 V DC output. Ideal for use in various electronic devices, this adaptor ensures efficient energy use with an 88.01% efficiency rating.

Features and Benefits


Efficiency: Achieves 88.01% energy efficiency, reducing power loss and saving energy.
Output Voltage: Provides a stable 12 V DC output for consistent performance.
Load Regulation: Maintains output stability with ±5% load regulation.
Input Voltage Range: Operates effectively between 90 V AC and 264 V AC, accommodating various power sources.
Operating Temperature: Functions reliably in temperatures ranging from 0 °C to 60 °C.
Compact Design: Measures 115 mm in length, 50 mm in width, and 30 mm in depth, making it easy to integrate into tight spaces.
Energy Efficiency Level VI: Complies with high energy efficiency standards for reduced environmental impact.

Applications


Consumer electronics
Industrial equipment
Telecommunications

Additional Information


Input Connector Type: C8
Output Connector Type: Plug-In
Cable Length: 1.2 m
Standards Approvals: CE certified

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy