RND Adapter Plug Adapter 10.5 W 5V dc Output, 2.1 A

N

Subtotal (1 unit)*

MYR65.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR65.13

*price indicative

RS Stock No.:
804-964
Mfr. Part No.:
RND 320-00152
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sub Type

Adapter

Product Type

Plug Adapter

Output Voltage

5V dc

Power

10.5W

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

2.1A

Maximum Operating Temperature

40°C

Standards/Approvals

UKCA

Width

48.54mm

Depth

59mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

RND 320

COO (Country of Origin):
CN
The RND power supply offers efficient energy conversion, designed to deliver reliable 5VDC output for various applications with a USB A socket interface.

UK Plug Top ensures easy compatibility with household sockets

DOE Level VI Efficiency promotes energy conservation

Overcurrent and Short Circuit Protection enhance user safety

RoHS Compliant for environmentally responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy