RND Adapter Plug Adapter 5 W 5V dc Output, 1 A
- RS Stock No.:
- 804-948
- Mfr. Part No.:
- RND 320-00150
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR52.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.61 |
*price indicative
- RS Stock No.:
- 804-948
- Mfr. Part No.:
- RND 320-00150
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Adapter | |
| Product Type | Plug Adapter | |
| Output Voltage | 5V dc | |
| Power | 5W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 40°C | |
| Width | 48.88mm | |
| Depth | 36.2mm | |
| Standards/Approvals | UKCA | |
| Maximum Input Voltage | 264V ac | |
| Series | RND 320 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Adapter | ||
Product Type Plug Adapter | ||
Output Voltage 5V dc | ||
Power 5W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1A | ||
Maximum Operating Temperature 40°C | ||
Width 48.88mm | ||
Depth 36.2mm | ||
Standards/Approvals UKCA | ||
Maximum Input Voltage 264V ac | ||
Series RND 320 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The RND power supply offers reliable performance with a focus on safety. Designed for efficiency, it stands out in its category by incorporating Advanced protective features.
UK Plug Top ensures compatibility with UK standards
DOE Level VI Efficiency promotes energy-saving operation
Overcurrent and Short Circuit Protection enhance safety during use
RoHs Compliant for environmentally-conscious design
Related links
- RND Adapter Plug Adapter 60 W 5V Output, 3 A
- RND Adapter Plug Adapter 15 W 5V dc Output, 3 A
- RND Adapter Plug Adapter 10.5 W 5V dc Output, 2.1 A
- RND 2 Output Adapter Plug Adapter 20 W 9V Output, 3 A
- RND Adapter AC Adapter 10.5 W 5V dc Output, 5 A
- RS PRO USB Type A AC-DC Power Adapter Plug Adapter EU 10.5 W 5V dc Output, 2.1 A
- RS PRO Power Adapter AC/DC Adapter Euro 5 W 5V dc Output, 1 A
- Mascot RJ11 UK EU 5 W 5V dc Output, 1 A
