RND Adapter AC Adapter 10.5 W 5V dc Output, 5 A

N

Subtotal (1 unit)*

MYR68.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.89

*price indicative

RS Stock No.:
804-875
Mfr. Part No.:
RND 320-00074
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

AC Adapter

Sub Type

Adapter

Output Voltage

5V dc

Power

10.5W

Cable Length

1.8m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

5A

Maximum Operating Temperature

40°C

Depth

82mm

Standards/Approvals

EN62368-1

Width

51.6mm

Maximum Input Voltage

240V ac

Energy Efficiency Level

V

Minimum Input Voltage

100V ac

Series

RND 320

COO (Country of Origin):
CN
The RND power supply delivers reliable power conversion for various applications, featuring input voltages ranging from 100 to 240 VAC and a robust output performance up to 10.5 W maximum.

Input voltage range 100 to 240 VAC for versatile usage

Output voltage of 5V DC, providing efficient current delivery

Equipped with multiple protection features, including over-current and short-circuit protection

Boasts an efficiency rating compliant with ErP level VI, ensuring minimal energy loss

Designed for global compatibility with 60/50 Hz input frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy