RND Adapter Plug Adapter 10.5 W 5V dc Output, 2.1 A

N

Subtotal (1 unit)*

MYR57.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57.62

*price indicative

RS Stock No.:
804-956
Mfr. Part No.:
RND 320-00153
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Plug Adapter

Sub Type

Adapter

Output Voltage

5V dc

Power

10.5W

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

2.1A

Maximum Operating Temperature

40°C

Depth

41.5mm

Width

21.5mm

Standards/Approvals

UKCA

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

RND 320

COO (Country of Origin):
CN
The RND power adapter is designed for efficient charging and powering of devices through a USB connection. Its Compact design makes it Ideal for various applications, ensuring reliability and safety.

Euro Plug Top for versatile use across Europe

DOE Level VI Efficiency enhances energy conservation

Overcurrent Protection safeguards your devices from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy