AC/DC Adapters

An AC/DC adapter, also known as a plug-in power supply or external power supply (EPS), is an electrical device that converts mains alternating current (AC) into regulated direct current (DC) suitable for powering electronic equipment. These adapters are commonly used to supply power to devices that do not contain an internal AC power supply.

Typical applications include battery chargers, set-top boxes, networking equipment, small motor controllers, and other office automation equipment. Unlike internal computer power supplies, AC/DC adapters are external units that plug directly into a wall outlet and connect to equipment via a low-voltage DC connector, making them easier to replace or upgrade.

How Does an AC/DC Adapter Work?

An AC/DC adapter converts AC from a mains outlet (for example, 100–240 V AC, 50/60 Hz) into stabilised DC suitable for powering electronic devices. The conversion process typically follows these stages, particularly in switch-mode power supplies (SMPS), which are now the dominant design.

  1. Input AC Filtering: The incoming AC passes through an EMI/RFI filter to reduce conducted emissions and protect against voltage transients, supporting compliance with EMC standards.
  2. Rectification and Primary Conversion: In most modern AC/DC adapters, the AC input is first rectified to high-voltage DC, then converted at high frequency using a switching transistor stage and transformer. In traditional linear adapters, this process differs. A mains-frequency transformer steps down the voltage first, before rectification takes place.
  3. Isolation and Voltage Transformation: A transformer (mains-frequency in linear designs, high-frequency in SMPS designs) provides galvanic isolation between input and output and steps the voltage to the required level.
  4. Secondary Rectification and Smoothing: Diodes or synchronous rectifiers convert the high-frequency transformed AC waveform back to DC, while capacitors smooth the output to reduce ripple voltage and deliver a clean, stable signal to the connected device.
  5. Voltage Regulation and Feedback: A feedback control loop maintains a stable output voltage under varying input voltage and load conditions, ensuring the AC/DC adapter output remains within specified tolerance limits.
  6. Output Protection: Most adapters incorporate protection features such as overcurrent protection (OCP), overvoltage protection (OVP), short-circuit protection (SCP), and thermal shutdown.

Each AC/DC adapter is rated for a specific output voltage (e.g. 5 V, 12 V, 24 V DC), maximum output current, and connector type. Using a non-compatible adapter can result in malfunction or equipment damage.

International Plug Power Supplies

Some AC/DC adapters are designed with interchangeable AC input plugs, allowing you to easily swap plugs when travelling to regions with different standards, such as the United Kingdom, United States, Europe, Japan, and Australia. Many international‑ready adapters are rated for 100–240 V AC, 50/60 Hz, removing the need for separate voltage selectors when used globally.

Adapters intended for international markets are typically designed to comply with relevant safety and EMC standards (such as IEC 62368-1 for audio/video, IT, and communication equipment), depending on application.

This combination of versatile plug compatibility and robust safety makes international plug power supplies ideal for global use, whether for travel, international electronics deployment, or devices intended for multiple markets.

Are all AC/DC Adapters the Same?

Not all AC/DC adapters are interchangeable. Selecting an incorrect adapter can cause equipment damage, unstable operation, or reduced service life. When choosing an AC/DC adapter, consider the following key factors:

  • Adapter Types: Some adapters provide a fixed regulated output designed to power a specific device, while others are adjustable or universal, offering multiple voltage settings for compatibility with different electronics.
  • Voltage and Current Ratings: Each adapter specifies a nominal DC output voltage and maximum output current. For example, a 12V AC/DC adapter provides 12V DC at its rated amperage. The output voltage must match the device requirement within tolerance limits and the adapter’s current rating should be equal to or greater than the device’s required current. Excess voltage can damage circuitry, while insufficient current capacity may lead to overheating or voltage drop.
  • Connector Variations and Polarity: DC barrel connectors vary in diameter, length, and polarity (centre-positive or centre-negative). Correct mechanical fit and polarity are essential to prevent reverse-polarity damage.
  • Protection Features: Modern adapters in Malaysia often include overcurrent, overvoltage, short-circuit, and thermal protection to safeguard both the power supply and the connected load.
  • Efficiency and Certifications: Look for adapters with high energy efficiency. Certification marks such as CE, UL, or RoHS indicate compliance with applicable safety, emissions, and environmental standards, helping ensure safe, reliable, and environmentally compliant operation.

Key Specifications to Check When Buying AC/DC Adapters

To ensure the AC/DC adapter is suitable for your application, consider these technical specifications:

  • Output Voltage and Current Rating: Confirm that the AC/DC adapter's output voltage and current rating match the device's requirements. An undersized current rating may cause voltage instability or damage to connected equipment.
  • Efficiency Rating and Energy Compliance: Verify compliance with applicable energy efficiency standards such as EU CoC Tier 2 or US DoE Level VI, particularly where regulatory requirements apply to the intended deployment environment.
  • Output Ripple and Noise: Check the specified ripple voltage (typically measured in mV peak-to-peak), particularly for sensitive electronics such as communication modules or precision instrumentation where excessive ripple may affect performance.
  • Load Regulation and Line Regulation: Review regulation specifications to ensure output stability under varying input voltage and load conditions, especially in industrial environments with fluctuating mains supply.
  • Operating Temperature Range: Confirm the rated ambient operating temperature and derating curve, as output current may need to be reduced at higher temperatures. For storage or transport in extreme environments, verify the specified storage temperature range as well.
  • Isolation Voltage: Verify input-to-output isolation rating where reinforced or double insulation is required for safety compliance.
  • Ingress Protection (IP) Rating: For outdoor or industrial use, select AC/DC adapters with appropriate IP ratings or protective enclosures to mitigate dust and moisture exposure.
  • Mechanical Form Factor: Consider wall-mounted, desktop (brick-style), or open-frame adapter power supply formats, depending on installation constraints and ventilation requirements.

Industrial Applications of AC/DC Adapters

AC/DC adapters are widely used across industries in Malaysia to provide reliable and regulated power to a variety of equipment, ensuring consistent operation and safety.

  • Manufacturing: Factories use adapters to power sensors, control panels, and automated machinery.
  • Automotive: In automotive workshops and production lines, adapters supply power to diagnostic tools, battery chargers, and electronic control modules.
  • Telecommunications: Routers, switches, and other network equipment rely on AC/DC adapters for uninterrupted power.
  • Medical and Laboratory Equipment: Provide regulated DC power to non-life-support diagnostic and monitoring equipment, subject to compliance with applicable medical safety standards where required.
  • Renewable Energy: Solar controllers, battery systems, and inverters use adapters to convert AC grid power into suitable DC for charging and regulation purposes.
  • Transportation & Marine Systems: Power portable navigation aids, communication equipment, and onboard electronic modules, where appropriately rated for the environment.
  • Robotics & Industrial Automation: AC/DC adapters power robotic arms, sensors, and control units, ensuring precise movement and safe operation.
  • Oil & Gas: Remote monitoring systems and field instrumentation rely on adapters for dependable, rugged DC power in challenging conditions.

How to Order AC/DC Adapters in Malaysia

Find and buy the right AC/DC adapters in Malaysia for industrial, commercial, or consumer applications. We supply high-quality plug-in power supplies from trusted brands such as MEAN WELL, Mascot, XP Power, and our own RS PRO. Explore our online selection to source 12V AC/DC adapters, DC voltage converters, and power supply units for all your devices, from industrial equipment to consumer electronics and office automation.

To select a suitable AC/DC adapter, first confirm the required DC output voltage and the maximum load current to ensure the adapter can safely power your device. Check the input voltage range, whether it is a fixed mains voltage (e.g., 230 V AC) or a universal range (e.g., 100–240 V AC) for international use.

Verify the output connector type and polarity, ensuring compatibility with the device’s power jack to prevent damage. Consider the power rating in watts and the adapter’s energy efficiency level to match your performance and regulatory requirements.

Finally, review the environmental rating, such as an appropriate IP classification, if the adapter will be used in exposed or harsh environments.

After selecting the appropriate specification, add the product to your basket and complete checkout online. To find out more about delivery times, costs, and coverage across Malaysia, refer to our Delivery Information page.

773 Products showing for AC/DC Adapters

Sort By
Subtotal (1 unit)
MYR63.84
MYR63.84/unit
Subtotal (1 unit)
MYR209.13
MYR209.13/unit
Subtotal (1 unit)
MYR82.54
MYR82.54/unit
Subtotal (1 unit)
MYR52.52
MYR52.52/unit
Subtotal (1 unit)
MYR515.89
MYR515.89/unit
Subtotal (1 unit)
MYR110.69
MYR110.69/unit
Subtotal (1 unit)
MYR61.21
MYR61.21/unit
Subtotal (1 unit)
MYR156.02
MYR156.02/unit
Subtotal (1 unit)
MYR128.59
MYR128.59/unit
Subtotal (1 unit)
MYR34.08
MYR34.08/unit
Subtotal (1 unit)
MYR61.36
MYR61.36/unit
Subtotal (1 unit)
MYR79.82
MYR79.82/unit
Subtotal (1 unit)
MYR362.96
MYR362.96/unit
Subtotal (1 unit)
MYR75.67
MYR75.67/unit
Subtotal (1 unit)
MYR96.02
MYR96.02/unit
Subtotal (1 unit)
MYR117.19
MYR117.19/unit
Subtotal (1 unit)
MYR220.08
MYR220.08/unit
Subtotal (1 unit)
MYR33.93
MYR33.93/unit
Subtotal (1 unit)
MYR69.49
MYR69.49/unit
Subtotal (1 unit)
MYR67.61
MYR67.61/unit
Results per page