Schneider Electric Plug In Power Supply 18 W 12V dc Output
- RS Stock No.:
- 357-125
- Mfr. Part No.:
- VDIR515001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,009.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,009.39 |
*price indicative
- RS Stock No.:
- 357-125
- Mfr. Part No.:
- VDIR515001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug In Power Supply | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 25°C | |
| Width | 83mm | |
| Depth | 55mm | |
| Length | 25mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Input Voltage | 240V ac | |
| Series | LexCom Home | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug In Power Supply | ||
Output Voltage 12V dc | ||
Power 18W | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 25°C | ||
Width 83mm | ||
Depth 55mm | ||
Length 25mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Input Voltage 240V ac | ||
Series LexCom Home | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- TH
The Schneider Electric Power Supply has a power consumption of 18 W and operates with an input voltage range of 100 to 240 V AC. This makes it suitable for use in various environments, offering efficient power delivery and compatibility with a wide range of voltage inputs.
Width is 83 mm
Depth is 55 mm
RoHS compliant
Related links
- Friwo Plug Adapter Australia UK 1.5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 18 W 12V dc Output, 1.5 A
- StarTech.com AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- StarTech.com AC/DC Adapter Type M 18 W 12V dc Output, 1.5 A
- XP Power 2.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 12V dc Output, 1.5 A
- Hama Plug In Power Supply EU 18 W 12V 1.5 A
