RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 18 W 12V dc Output, 1.5 A

N

Subtotal (1 unit)*

MYR40.27

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR40.27

*price indicative

RS Stock No.:
762-696
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Adapter

Sub Type

Power Adapter

Plug Type

Euro

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 mm Barrel Plug

Power

18W

Cable Length

1.8m

Number of Outputs

1

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Adapter Current

1.5A

Maximum Operating Temperature

40°C

Width

37.5mm

Length

58mm

Standards/Approvals

CE, REACH, RoHS

Depth

28mm

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Energy Efficiency Level

V

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO 12V AC/DC Adaptor, 1.5A


The RS PRO 12V AC/DC Adaptor is designed to provide reliable power conversion for a variety of electronic devices. With a regulated output of 12V DC and a current capacity of 1.5A, it ensures stable performance for sensitive equipment. The adaptor is equipped with a European plug and a 2.1 x 5.5 mm barrel plug output, making it suitable for use across Europe.

Features and Benefits


Regulated Output: Provides stable 12V DC power for sensitive electronics.
Energy Efficiency Level V: Ensures reduced energy consumption and cost savings.
Wide Input Voltage Range: Operates from 90 V AC to 264 V AC, accommodating various power sources.
Compact Design: Measures 58 mm in length, 37.5 mm in width, and 28 mm in depth for easy integration.
Load Regulation ±5%: Maintains consistent output under varying load conditions.

Applications


Consumer Electronics
Industrial Equipment
Telecommunications

Additional Information


Standards Approvals: CE, REACH, RoHS compliant for safety and environmental standards.
Cable Length: 1.8 m for flexible installation options.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy