Friwo Plug Adapter Australia, EU, UK, US 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 240-4032
- Mfr. Part No.:
- EDV1960976RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
MYR289.70
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR289.70 |
*price indicative
- RS Stock No.:
- 240-4032
- Mfr. Part No.:
- EDV1960976RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Adapter Current | 1.5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60601-1:2006/A12:2014, Commission Regulation (EU) 2019/1782, EN 55032:2015, EN 55035:2017, UL62368-1, IEC62368-1, IEC60601-1, ES60601-1, EN 62368-1:2014/A11:2017, EN 60601-1-2:2015 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 12V dc | ||
Power 18W | ||
Adapter Current 1.5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60601-1:2006/A12:2014, Commission Regulation (EU) 2019/1782, EN 55032:2015, EN 55035:2017, UL62368-1, IEC62368-1, IEC60601-1, ES60601-1, EN 62368-1:2014/A11:2017, EN 60601-1-2:2015 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 18 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 12 V DC and 1.5 A.
Average efficiency is greater than 85.00%
Leakage current is up to 10μA
