Friwo Plug Adapter Australia, EU, UK, US 25 W 5V dc Output, 5 A
- RS Stock No.:
- 240-4034
- Mfr. Part No.:
- EDV1960978RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
MYR350.58
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR350.58 |
*price indicative
- RS Stock No.:
- 240-4034
- Mfr. Part No.:
- EDV1960978RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 5V dc | |
| Power | 25W | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC60601-1, IEC62368-1, UL62368-1, ES60601-1 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 84.25% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 5V dc | ||
Power 25W | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 5A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC60601-1, IEC62368-1, UL62368-1, ES60601-1 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 84.25% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 25 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 5 V DC and 5 A.
Average efficiency is greater than 84.25%
Leakage current is up to 10μA
