Friwo Plug Adapter Australia, EU, UK, US 7.2 W 24V dc Output, 300 mA
- RS Stock No.:
- 240-4027
- Mfr. Part No.:
- EDV1960971RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
MYR187.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR187.89 |
*price indicative
- RS Stock No.:
- 240-4027
- Mfr. Part No.:
- EDV1960971RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 7.2W | |
| Adapter Current | 300mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC60601-1, UL62368-1, IEC62368-1, ES60601-1 | |
| Efficiency | 80.19% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 7.2W | ||
Adapter Current 300mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC60601-1, UL62368-1, IEC62368-1, ES60601-1 | ||
Efficiency 80.19% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 7.2 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 24 V DC and 300 mA.
Average efficiency is greater than 80.19%
Leakage current is up to 10μA
Related links
- Friwo Plug Adapter Australia UK 300 mA
- Friwo Plug Adapter Australia UK 600 mA
- Friwo Plug Adapter Australia UK 750 mA
- Friwo Plug Adapter Australia UK 1.25 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.2 W 24V dc Output, 300 mA
- Friwo Plug Adapter Australia UK 1.4 A
- Friwo Plug Adapter Australia UK 5 A
- Friwo Plug Adapter Australia UK 1 A
