Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 218-4792
- Mfr. Part No.:
- UNI318-1215-PL03B
- Manufacturer:
- Unifive
Subtotal (1 unit)*
MYR148.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148.80 |
*price indicative
- RS Stock No.:
- 218-4792
- Mfr. Part No.:
- UNI318-1215-PL03B
- Manufacturer:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL, CB | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Minimum Input Voltage | 90V ac | |
| Series | UNI3 | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Power 18W | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL, CB | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Minimum Input Voltage 90V ac | ||
Series UNI3 | ||
- COO (Country of Origin):
- JP
The Unifive UNI318 series desktop AC/DC adaptor having 18W power rating. It gives short circuit protection, over voltage protection and over current protection. It can be operated in maximum 40°C temperature. It is used in LCD display, digital camera and
Good stability
Compact size
High Energy efficiency
Related links
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 12V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 5V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 24V dc Output, 1 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 24V dc Output, 500 mA
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
