PFERD Rüggeberg France Stainless Steel Brush Shank, 19 mm Diameter
- RS Stock No.:
- 860-570
- Mfr. Part No.:
- 43207013
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR1,172.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,172.97 | MYR117.297 |
*price indicative
- RS Stock No.:
- 860-570
- Mfr. Part No.:
- 43207013
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Brush | |
| Bristle Material | Stainless Steel | |
| Suitable For | Cleaning, Deburring, De-Rusting | |
| Diameter | 19mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 20000rpm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Brush | ||
Bristle Material Stainless Steel | ||
Suitable For Cleaning, Deburring, De-Rusting | ||
Diameter 19mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 20000rpm | ||
- COO (Country of Origin):
- US
The PFERD Rüggeberg France End Brush with a shank suitable for medium-duty brushing such as deburring, cleaning, derusting and descaling, as well as removing spatter. End brush with plastic-covered brush body. Features good corrosion resistance due to the use of stainless steel wire.
The plastic covering prevents the risk of corrosion
Aggressive brushing effect due to the very stiff wire knots
Very good corrosion resistance
The brush is degreased and does not leave any oil residue on the workpiece
Related links
- PFERD Rüggeberg France Stainless Steel Brush Shank, 30 mm Diameter
- PFERD Rüggeberg France Stainless Steel Brush Shank, 20 mm Diameter
- PFERD Rüggeberg France Steel Brush Shank, 20 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 70 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 100 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 22 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 80 mm Diameter
