PFERD Rüggeberg France Steel Brush Shank, 20 mm Diameter

N

Subtotal (1 box of 10 units)*

MYR428.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR428.02MYR42.802

*price indicative

RS Stock No.:
860-568
Mfr. Part No.:
43202007
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Bristle Material

Steel

Product Type

Brush

Suitable For

Cleaning, Deburring, De-Rusting

Diameter

20mm

Fixing Type

Shank

Maximum Safe Speed

18000rpm

COO (Country of Origin):
US
The PFERD Rüggeberg France Crimped End Brush with a shank suitable for medium-duty brushing such as deburring, cleaning, derusting and descaling, as well as removing spatter. End brush with plastic-covered brush body. Features good corrosion resistance due to the use of stainless steel wire.

The plastic covering prevents the risk of corrosion

Aggressive brushing effect due to the very stiff wire knots

Very good corrosion resistance

The brush is degreased and does not leave any oil residue on the workpiece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy