PFERD Rüggeberg France Steel Crimp Wire Circular Brushes, 50 mm Diameter

N

Subtotal (1 box of 10 units)*

MYR309.10

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR309.10MYR30.91

*price indicative

RS Stock No.:
860-560
Mfr. Part No.:
43104001
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Bristle Material

Steel

Product Type

Circular Brushes

Bristle Type

Crimp Wire

Suitable For

Cleaning, De-Rusting, Paint Removal

Diameter

50mm

Fixing Type

Shank

Maximum Safe Speed

15000rpm

Shank Size

6mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France Crimped Wheel Brush suitable for cleaning, derusting, smoothing, cleaning of weld seams, light deburring, and removal of corrosion and paint. Steel wire is the most common filament material. Brushes with steel wire as the filament material are especially well-suited to work on surfaces and deburring.

Highly flexible, enabling optimal adjustment to the workpiece contour

Long tool life through use of PFERD TOOLS special wire

Creates fine surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy