PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 80 mm Diameter
- RS Stock No.:
- 860-566
- Mfr. Part No.:
- 43106003
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR603.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR603.30 | MYR60.33 |
*price indicative
- RS Stock No.:
- 860-566
- Mfr. Part No.:
- 43106003
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Circular Brushes | |
| Bristle Material | Stainless Steel | |
| Suitable For | Cleaning, De-Rusting, Paint Removal | |
| Bristle Type | Crimp Wire | |
| Diameter | 80mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 12000rpm | |
| Shank Size | 6mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Circular Brushes | ||
Bristle Material Stainless Steel | ||
Suitable For Cleaning, De-Rusting, Paint Removal | ||
Bristle Type Crimp Wire | ||
Diameter 80mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 12000rpm | ||
Shank Size 6mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Crimped Wheel Brush with shank is suitable for cleaning, derusting, smoothing, cleaning of weld seams, light deburring, and removal of corrosion and paint. All PFERD TOOLS brushes with INOX filaments are colour-coded in blue and are suitable for use on all stainless steels (INOX).
Highly flexible, enabling optimal adjustment to the workpiece contour
Very good corrosion resistance
Creates fine surfaces
Related links
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 70 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 100 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 22 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Steel Crimp Wire Circular Brushes, 50 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 75 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
