PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 70 mm Diameter

N

Subtotal (1 box of 10 units)*

MYR487.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR487.21MYR48.721

*price indicative

RS Stock No.:
860-563
Mfr. Part No.:
43104102
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Bristle Material

Stainless Steel

Product Type

Circular Brushes

Suitable For

Cleaning, De-Rusting, Paint Removal

Bristle Type

Crimp Wire

Diameter

70mm

Fixing Type

Shank

Maximum Safe Speed

15000rpm

Shank Size

6mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France Crimped Wheel Brush with shank is suitable for cleaning, derusting, smoothing, cleaning of weld seams, light deburring, and removal of corrosion and paint. All PFERD TOOLS brushes with INOX filaments are colour-coded in blue and are suitable for use on all stainless steels (INOX).

Highly flexible, enabling optimal adjustment to the workpiece contour

Very good corrosion resistance

Creates fine surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy