Subtotal (1 unit)*
MYR502.76
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR502.76 |
*price indicative
- RS Stock No.:
- 759-676
- Mfr. Part No.:
- UF3930
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Brush | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Brush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga end brush is designed for precise finishing tasks, especially in tight or recessed areas. With its high bending strength, it ensures effective deburring and polishing, making it Ideal for applications requiring accuracy and detail.
Offers high bending strength, ensuring performance under high RPM conditions
Compatible with hand-held rotary tools and CNC machines for versatile application
Can operate at maximum speeds of 12000 RPM without filament breakage
Ideal for polishing, deburring, and finishing geometries with complex shapes
Related links
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Insertion & Extraction Tools
- Toggle Clamp
