Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-553
- Mfr. Part No.:
- UF3520
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR273.86
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.86 |
*price indicative
- RS Stock No.:
- 799-553
- Mfr. Part No.:
- UF3520
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is specifically is designed for deburring and polishing tasks, delivering high precision and efficiency across various materials. It integrates seamlessly with automated systems for streamlined surface finishing applications.
Nano-technology ensures superior surface finish and longevity
3-in-1 functionality reduces the need for multiple tools
Wide grit range from #150 to #6000 accommodates diverse applications
Automation-ready design enhances manufacturing efficiency
Related links
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
