Noga Fibre Fibre Brush Stick, 1.5 mm Diameter

N

Subtotal (1 unit)*

MYR228.77

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.77

*price indicative

RS Stock No.:
799-608
Mfr. Part No.:
UF3615
Manufacturer:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Bristle Material

Fibre

Product Type

Fibre Brush

Suitable For

Polishing

Diameter

1.5mm

Fixing Type

Stick

Maximum Safe Speed

12000m/s

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga UFIBER point brush is designed for precision work in intricate areas, excelling at removing cutter marks, polishing, and finishing parts with narrow features. This makes it an Ideal choice for various applications requiring detailed surface treatment.

Utilises Advanced ceramic Fibre for superior durability

Suitable for high-speed applications up to 12000 RPM

Designed for effective removal of fine burrs

Offers enhanced control for precise deburring tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy