Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS Stock No.:
- 799-589
- Mfr. Part No.:
- UF4850
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR437.57
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR437.57 |
*price indicative
- RS Stock No.:
- 799-589
- Mfr. Part No.:
- UF4850
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga ceramic brush provides precise finishing and deburring for intricate surfaces, enhancing the quality of workpieces in various machining applications. This reliable tool is designed for both manual and automated operations to achieve superior results.
High bending strength ensures durability under demanding conditions
Suitable for precision tasks in tight or complex areas
Operates effectively at maximum speeds of up to 12,000 RPM
Ideal for use with handheld rotary tools and CNC machines
Related links
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
