Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-551
- Mfr. Part No.:
- UF3320
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR273.86
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.86 |
*price indicative
- RS Stock No.:
- 799-551
- Mfr. Part No.:
- UF3320
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga point-type brush is designed to provide precision work in small or complex areas. Its primary function focuses on effectively removing cutter marks and delivering exceptional polishing results in intricate applications.
Available in a variety of grit sizes, accommodating diverse polishing needs
Optimised for use in CNC machines, robots, or hand-held rotary tools
Facilitates efficient deburring and finishing in tight or intricate spaces
Durable construction ensures high performance even at maximum speeds
Related links
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
