NANOVIA 2.85 mm Blue Polyamide 3D Printer Filament, 2 kg
- RS Stock No.:
- 635-159
- Mfr. Part No.:
- NAPAXF2200BU
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
MYR971.88
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR971.88 |
*price indicative
- RS Stock No.:
- 635-159
- Mfr. Part No.:
- NAPAXF2200BU
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Food Contact, Nylon | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Blue | |
| For Use With | Printers | |
| Weight | 2kg | |
| Diameter | 2.85mm | |
| Printing Material | Polyamide | |
| Printing Minimum Temperature | 265°C | |
| Printing Maximum Temperature | 290°C | |
| Standards/Approvals | RoHS, (EU) No 10/2011, FDA 21 CFR §§ 178.3297 | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Food Contact, Nylon | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Blue | ||
For Use With Printers | ||
Weight 2kg | ||
Diameter 2.85mm | ||
Printing Material Polyamide | ||
Printing Minimum Temperature 265°C | ||
Printing Maximum Temperature 290°C | ||
Standards/Approvals RoHS, (EU) No 10/2011, FDA 21 CFR §§ 178.3297 | ||
- COO (Country of Origin):
- FR
The NANOVIA PA Food Industry is a magnetically detectable 3D printing filament designed specifically for the agri-food sector. Certified for food contact by both EU No. 10/2011 and the FDA, it withstands over 100 °C and resists harsh cleaning agents and disinfectants. With excellent adhesion and minimal retraction, it prints reliably without an enclosure. It is compliant to FDA 21 CFR §§ 178.3297 standard.
Detectable with industrial tunnel metal detectors
Printable without enclosure
Good chemical resistance
RoHS compliant
Related links
- NANOVIA 2.85 mm Grey PET-G 3D Printer Filament, 2 kg
- NANOVIA 2.85 mm Black PA Rail 3D Printer Filament, 2 kg
- NANOVIA 1.75 mm Blue Polyamide 3D Printer Filament, 2 kg
- NANOVIA 2.85 mm Blue Polyamide 3D Printer Filament, 500 g
- NANOVIA 1.75 mm Grey PET-G 3D Printer Filament, 2 kg
- NANOVIA 1.75 mm Black PA Rail 3D Printer Filament, 2 kg
- NANOVIA 2.85 mm Black Polyamide 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Grey PET-G 3D Printer Filament, 500 g
