NANOVIA 2.85 mm Grey PET-G 3D Printer Filament, 500 g

Subtotal (1 unit)*

MYR291.64

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR291.64

*price indicative

RS Stock No.:
635-134
Mfr. Part No.:
NAPTGED2050GY
Manufacturer:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Product Type

3D Printer Filament

Material Type

Polyethylene Terephthalate-G (PETG)

Printing Technology

Fused Deposition Modeling (FDM)

Colour

Grey

Weight

500g

Diameter

2.85mm

Printing Material

PET-G

Printing Minimum Temperature

245°C

Printing Maximum Temperature

255°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The NANOVIA PETG ESD is an antistatic 3D printing filament engineered to safely dissipate static electricity in sensitive electronic applications. Unlike carbon-based ESD materials, it prevents charge build-up without leaving friction residue. With thermal stability up to 80 °C, it’s ideal for protective housings that demand cleanliness and reliability.

ESD approved

Easy printing

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy