NANOVIA 2.85 mm Blue Polyamide 3D Printer Filament, 500 g

Subtotal (1 unit)*

MYR255.70

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR255.70

*price indicative

RS Stock No.:
635-157
Mfr. Part No.:
NAPAXF2050BU
Manufacturer:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Product Type

3D Printer Filament

Material Type

Food Contact, Nylon

Printing Technology

Fused Deposition Modeling (FDM)

Colour

Blue

For Use With

Printers

Weight

500g

Diameter

2.85mm

Printing Material

Polyamide

Printing Maximum Temperature

290°C

Printing Minimum Temperature

265°C

Standards/Approvals

RoHS, (EU) No 10/2011, FDA 21 CFR §§ 178.3297

COO (Country of Origin):
FR
The NANOVIA PA Food Industry is a magnetically detectable 3D printing filament designed specifically for the agri-food sector. Certified for food contact by both EU No. 10/2011 and the FDA, it withstands over 100 °C and resists harsh cleaning agents and disinfectants. With excellent adhesion and minimal retraction, it prints reliably without an enclosure. It is compliant to FDA 21 CFR §§ 178.3297 standard.

Detectable with industrial tunnel metal detectors

Printable without enclosure

Good chemical resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy