NANOVIA 1.75 mm Black PA Rail 3D Printer Filament, 2 kg

Subtotal (1 unit)*

MYR1,261.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,261.23

*price indicative

RS Stock No.:
635-176
Mfr. Part No.:
NAPAXRL1200BK
Manufacturer:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Material Type

Nylon

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modeling (FDM)

Colour

Black

Weight

2kg

Diameter

1.75mm

Printing Material

PA Rail

Printing Minimum Temperature

260°C

Printing Maximum Temperature

280°C

Standards/Approvals

DIN IEC 60167, ISO 527-2/1A, ISO 75, ISO 3167 A, RoHS, NF EN 45545-2, DIN IEC 60093, UL V0, ISO 1183

COO (Country of Origin):
FR
The NANOVIA PA Rail is a flame-retardant polyamide filament certified to NF EN 45545-2 for use in railway applications. It offers low smoke emission, non-toxic performance, and excellent resistance up to 100 °C, perfect for safety-critical environments. Its reliable printability without an enclosure makes it suitable for efficient industrial prototyping and production.

No warping during the printing process

Can be printed without a heated enclosure

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy