- RS Stock No. 256-0857
- Mfr. Part No. 6GK57741FX000AC0
Subtotal (1 unit) MYR8,472.78MYR8,472.78/unit | Siemens | - | - | Wireless Access Point | IWLAN | 100Mbps | - | IEEE 802.11 a/b/g/n | 5GHz | 5GHz | 300Mbps | - | 2 | - | - | - | 520g | 127mm | - | 156mm | - | - | - | CSA, REACH, UL 60950-1, RoHS, CE | 26mm |
|
- RS Stock No. 637-988
- Mfr. Part No. EAP115
| TP-Link | - | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | - | 2.4GHz | 300Mbps | - | 1 | - | - | - | - | - | - | - | - | - | - | No | - |
|
- RS Stock No. 255-0032
- Mfr. Part No. DIS-2650AP
Subtotal (1 unit) MYR5,704.97MYR5,704.97/unit | D-Link | - | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | - | 2.4GHz, 5GHz | 1200Mbps | - | 2 | - | WPA2, WPA, WEP | - | 785g | 196.2mm | - | - | - | - | - | IEEE 802.3az, IEEE 802.3at, IEEE 802.11a/b/g/n/ac, IEEE 802.3u/ab | - |
|
- RS Stock No. 267-6059
- Mfr. Part No. EAP650-Outdoor
Subtotal (1 unit) MYR1,959.31MYR1,959.31/unit | TP-Link | - | - | Wireless Access Point | 802.11a/b/g/n/ac/ax | 2402Mbps | - | IEEE 802.11 a/b/g/n/ac | 5GHz | 5GHz | 2402Mbps | - | 1 | - | WPA, WPA2, Mac, WPA3 | - | - | - | 160mm | 33.6mm | - | - | - | CE, FCC, RoHS | 160mm |
|
- RS Stock No. 287-4718
- Mfr. Part No. 2536650000
Subtotal (1 unit) MYR4,425.89MYR4,425.89/unit | Weidmüller | - | - | Wireless Access Point | 802.11a/b/g/n/ac | 100Mbps | - | IEEE 802.11 a/b/g/n | - | 5GHz | 300Mbps | - | 1 | - | WPA, AES, WPA2 | - | 330g | 70mm | - | 115mm | - | - | - | IEEE 802.3 for 10BaseT, IEEE 802.11i for Wireless Security, IEEE 802.3ab for 1000BaseT(X), IEEE 802.11 a/b/g/n for Wireless LAN, IEEE 802.3u for 100BaseT(X) | 58mm |
|
- RS Stock No. 707-988
- Mfr. Part No. VAP918R-K
Subtotal (1 unit) MYR2,367.48MYR2,367.48/unit | Rextron | - | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 1 | - | WEP, WPA, WPA2, WPA3 | - | 1kg | 72mm | - | 244mm | - | - | - | UKCA | 161mm |
|
- RS Stock No. 707-989
- Mfr. Part No. VAP918R-K
Subtotal (1 unit) MYR2,367.48MYR2,367.48/unit | Rextron | - | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 1 | - | WEP, WPA, WPA2, WPA3 | - | 1kg | 72mm | - | 244mm | - | - | - | UKCA | 161mm |
|
- RS Stock No. 212-841
- Mfr. Part No. 83.040.0052.0
Subtotal (1 unit) MYR2,730.45MYR2,730.45/unit | Wieland | - | WIENET AP 3P ETH-A | Wireless Access Point | 802.11g, 802.11n, 802.11b | - | 100Mbps | - | - | - | - | 24 V dc | - | DIN Rail | - | - | 106g | 91.5mm | - | 101.5mm | -40°C | - | 85°C | RoHS, REACH SVHC | 22.5mm |
|
- RS Stock No. 267-5897
- Mfr. Part No. 6GK5763-1AL00-3DA0
Subtotal (1 unit) MYR5,541.84MYR5,541.84/unit | Siemens | - | - | Wireless Access Point | IWLAN | 1201Mbps | - | IEEE 802.11 ax | 5GHz | 5GHz | 10Mbps, 100Mbps, 1000Mbps | - | 4 | - | - | - | 650g | 137mm | - | 157mm | - | - | - | RoHS, REACH, CE | 35mm |
|
- RS Stock No. 254-9997
- Mfr. Part No. DBA-X1230P
Subtotal (1 unit) MYR2,352.23MYR2,352.23/unit | D-Link | - | - | Wireless Access Point | 802.11Ax/Ac/N/G/B/A | - | - | IEEE 802.11 ax | 5GHz | 2.4GHz, 5GHz | 1800Mbps | - | 1 | - | WPA2, WPA3 | - | 484g | 170mm | - | - | - | - | - | IEEE 802.3at, IEEE 802.11a/b/n/g/ac/ax, IEEE 802.3az, etc | - |
|
- RS Stock No. 256-0847
- Mfr. Part No. 6GK57211FC000AB0
Subtotal (1 unit) MYR3,959.65MYR3,959.65/unit | Siemens | - | - | Wireless Access Point | IWLAN | 100Mbps | - | IEEE 802.11 a/b/g/n | 5GHz | 5GHz | 150Mbps | - | 1 | - | - | - | 130g | 74mm | - | 114mm | - | - | - | CE, REACH, CSA, RoHS, UL 60950-1 | 50mm |
|
- RS Stock No. 907-178
- Mfr. Part No. EAP211-Bridge KIT
Subtotal (1 unit) MYR1,064.64MYR1,064.64/unit | TP-Link | - | - | Wireless Access Point | Wi-Fi | - | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 3 | - | WAP | - | 280.9g | 60mm | - | 224mm | - | - | - | RoHS | 79mm |
|
- RS Stock No. 907-190
- Mfr. Part No. EAP775-Wall
Subtotal (1 unit) MYR2,188.97MYR2,188.97/unit | TP-Link | - | - | Wireless Access Point | Wi-Fi | 11Gbps | - | IEEE 802.11 | 7.125GHz | 6GHz | 11Gbps | - | - | - | WPA, WPA2, WPA3 | - | 0.48kg | 41mm | - | 173mm | - | - | - | WFA | 91mm |
|
- RS Stock No. 254-9991
- Mfr. Part No. DBA-2820P
Subtotal (1 unit) MYR4,059.28MYR4,059.28/unit | D-Link | - | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | 5GHz | 2.4GHz, 5GHz | 2600Mbps | - | 2 | - | WPA2, WPA3, WPA | - | 810g | 50mm | 223.85mm | - | - | - | - | IEEE 802.3i/u/ab, IEEE 802.3az, IEEE 802.3x, IEEE 802.11a/b/n/g/ac Wave 2, IEEE 802.3at | - |
|
- RS Stock No. 267-6055
- Mfr. Part No. EAP245
Subtotal (1 unit) MYR1,123.28MYR1,123.28/unit | TP-Link | - | - | Wireless Access Point | 802.11a/b/g/n/ac | 1300Mbps | - | IEEE 802.11 a/b/g/n/ac | 5GHz | 5GHz | 1300Mbps | - | 2 | - | WPA-PSK/WPA2-PSK | - | - | - | 181.5mm | 37.1mm | - | - | - | FCC, CE, RoHS | 205.5mm |
|
- RS Stock No. 707-954
- Mfr. Part No. VAP912C-K
Subtotal (1 unit) MYR1,361.03MYR1,361.03/unit | Rextron | - | - | Wireless Access Point | Access Point | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 867Mbps | - | 1 | - | WEP, WPA, WPA2, WPA3 | - | 300g | - | 162mm | 42mm | - | - | - | UKCA | 162mm |
|
- RS Stock No. 634-957
- Mfr. Part No. AWK-1161C-US
Subtotal (1 unit) MYR3,696.69MYR3,696.69/unit | MOXA | - | AWK-1161C-US | Industrial Wireless Access Point | IEEE 802.11ax (Wi-Fi 6) | - | 1000Mbps | - | - | - | 1201Mbps | 9 to 30 V dc | - | Wall, DIN Rail | - | - | 330g | 34.2mm | - | 1mm | -40°C | - | 75°C | EN 301 893, MIC, IEC 60601, ANATEL, EN 300 328, IEC 60068-2-6, SRRC, IEC 61000-4-4, E mark E1, UL 62368-1, NCC, RCM, IEC 61000-4-8, EN 301 489-1/17, IEC 61000-4-6, NBTC, FCC, EN 61000-6-2/- | 6mm |
|
- RS Stock No. 907-193
- Mfr. Part No. EAP235-Wall
| TP-Link | - | - | Wireless Access Point | Wi-Fi | 867Mbps | - | IEEE 802.11 | 5GHz | 5GHz | 300Mbps | - | - | - | WPA | - | - | 86mm | - | 20mm | - | - | - | RoHS | 143mm |
|
- RS Stock No. 907-188
- Mfr. Part No. EAP787
Subtotal (1 unit) MYR2,833.83MYR2,833.83/unit | TP-Link | - | - | Wireless Access Point | Access Point | 15.1Gbps | - | IEEE 802.11 | 7.125GHz | 6GHz | 15.1Gbps | - | - | - | WPA, WPA2, WPA3 | - | 0.885kg | 1.5in | 8.7in | - | - | - | - | WFA | - |
|
- RS Stock No. 254-9990
- Mfr. Part No. DBA-2520P
Subtotal (1 unit) MYR2,990.00MYR2,990.00/unit | D-Link | - | - | Wireless Access Point | 802.11Ac/N/G/B/A | - | - | IEEE 802.11 ac | 5GHz | 2.4GHz, 5GHz | 1900Mbps | - | 2 | - | WPA2, WPA3, WPA | - | 811g | 224.5mm | - | - | - | - | - | IEEE 802.3i/u/ab, IEEE 802.3az Energy-Efficient Ethernet (EEE), IEEE 802.3at Power over Ethernet (PoE), IEEE 802.3x Flow Control, IEEE 802.11a/b/n/g/ac Wave 2 | - |