Phoenix Contact FL NTP Wireless Access Point 1000Mbps GNSS (GPS/Galileo/GLONASS)
- RS Stock No.:
- 220-5788
- Distrelec Article No.:
- 303-16-908
- Mfr. Part No.:
- 1107132
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR2,570.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 16 unit(s) shipping from 06 November 2026
- Plus 5 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,570.81 |
*price indicative
- RS Stock No.:
- 220-5788
- Distrelec Article No.:
- 303-16-908
- Mfr. Part No.:
- 1107132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wireless Access Point | |
| Model Number | FL NTP | |
| Wireless Technology | GNSS (GPS/Galileo/GLONASS) | |
| Transmission Speed | 1000Mbps | |
| Wireless Data Rate | 1000Mbps | |
| Nominal Supply Voltage | 24 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UL | |
| Weight | 349.8g | |
| Depth | 113.2mm | |
| Height | 36.5mm | |
| Width | 62.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wireless Access Point | ||
Model Number FL NTP | ||
Wireless Technology GNSS (GPS/Galileo/GLONASS) | ||
Transmission Speed 1000Mbps | ||
Wireless Data Rate 1000Mbps | ||
Nominal Supply Voltage 24 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UL | ||
Weight 349.8g | ||
Depth 113.2mm | ||
Height 36.5mm | ||
Width 62.8mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Wireless Access Point, 10/100/1000 Mbit/s Network Speed, 62.8x36.5x113.2mm - 1107132
This industrial wireless access point supports a 10/100/1000 Mbit/s network and is designed for outdoor installations. Its compact dimensions of 62.8x36.5x113.2mm and a weight of 349.8g make it suitable for various environments, all while being housed in a robust IP68 enclosure.
Features & Benefits
• High availability across multiple satellite systems
• Automatic switching to enhance connectivity
• Integrated antenna simplifies outdoor setup
• Single cable power supply reduces installation costs
• Precise position determination via web management
• Extended operating temperature range from -40 to +70°C
Applications
• Ethernet networks for time synchronisation
• NTP server in automation
• Outdoor installations near control cabinets
• Supports CCTV systems that require precise timing
• GNSS in electrical and mechanical setups
Can it operate in extreme temperatures?
Yes, it functions within -40°C to +70°C.
Is it easy to install outdoors?
The design includes an integrated antenna for straightforward setup.
Will it provide accurate time synchronisation?
It ensures accurate timing via GPS, Galileo, and GLONASS systems.
Can it support multiple protocols?
Yes, it is compatible with NTP, SNMP, and HTTP protocols.
Does it require a specific power source?
It can be powered via PoE or 24V DC.
Related links
- Abracon AFAG4330-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Taoglas SGGP.25.2.A.02 Patch Omni-Directional Antenna GLONASS, GPS
- D-Link 20 km Long Range Wireless AC Bridge 1 Port Wireless Access Point 1000Mbps
- Wireless Access Points
- OStream OStream Long Distance Access Point 1 Port Wireless Access Point
- Siemens Wireless Access Point Bluetooth
- D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DBA-3620P Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE
