D-Link F518 Router, 802.11ax/ac/n/g/b/a, WCDMA
- RS Stock No.:
- 853-289
- Mfr. Part No.:
- F518
- Manufacturer:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,247.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,247.32 |
*price indicative
- RS Stock No.:
- 853-289
- Mfr. Part No.:
- F518
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wi-Fi Standard | 802.11ax/ac/n/g/b/a | |
| Wi-Fi Band | 5GHz | |
| Security Protocols | WPA, WPA2 and WPA3, WPS | |
| Network Technology | WCDMA | |
| Height | 147mm | |
| Depth | 15mm | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| Weight | 274g | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wi-Fi Standard 802.11ax/ac/n/g/b/a | ||
Wi-Fi Band 5GHz | ||
Security Protocols WPA, WPA2 and WPA3, WPS | ||
Network Technology WCDMA | ||
Height 147mm | ||
Depth 15mm | ||
Standards/Approvals CE | ||
Width 72mm | ||
Weight 274g | ||
- COO (Country of Origin):
- TW
The D-Link mobile hotspot provides high-speed 5G and 4G connectivity for multiple devices, ensuring seamless internet access whether at home, in the office, or while travelling.
Portable design allows effortless internet connectivity anywhere
Supports up to 16 devices, perfect for device-dense environments
Equipped with an 8000 mAh battery for up to 16 hours of usage
Delivers AX1800 speeds, ensuring fast and efficient Wi-Fi connections
Features WPA3 encryption for Advanced network security
Related links
- D-Link EAGLE PRO AI AX1500 Mesh Range Extender WiFi Extender 1500Mbps 802.11Ax/Ac/N/G/B/A
- TP-Link EAP653 1 Port Wireless Access Point, 802.11ax/ac/n/g/b/a
- D-Link DAP-E9560 2 Port Wireless Access Point 9.5Gbps
- D-Link DAP-1610 AC1200 Wi-Fi Range Extender WiFi Extender 1200Mbps 802.11Ac/N/G/B/A
- D-Link DAP-1620 AC1300 Wi-Fi Range Extender WiFi Extender 1300Mbps 802.11Ac/N/G/B/A
- TP-Link EAP650 D30-Outdoor 1 Port Wireless Access Point 2976Mbps
- D-Link WiFi 6 AX3000 Outdoor Access Point 1 Port Wireless Access Point 3000Mbps
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
