Teng Tools, 102 mm Jaw Capacity Pipe Wrench, 900mm Overall, Straight Handle
- RS Stock No.:
- 841-695
- Mfr. Part No.:
- PWC36
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR1,753.53
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,753.53 |
*price indicative
- RS Stock No.:
- 841-695
- Mfr. Part No.:
- PWC36
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wrench Type | Pipe Wrench | |
| Product Type | Gripping Plier | |
| Jaw Capacity | 102 mm | |
| Overall Length | 900mm | |
| Handle Type | Straight | |
| Finish | Aluminium | |
| Material | Aluminium, Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wrench Type Pipe Wrench | ||
Product Type Gripping Plier | ||
Jaw Capacity 102 mm | ||
Overall Length 900mm | ||
Handle Type Straight | ||
Finish Aluminium | ||
Material Aluminium, Steel | ||
- COO (Country of Origin):
- CN
The Teng Tools aluminium pipe wrench offers a robust solution for gripping and turning pipes. Its lightweight construction makes it Ideal for professionals seeking a reliable tool for plumbing and mechanical tasks.
Lightweight aluminium construction enhances portability
Sturdy design features steel jaws for durability
One-hand operation allows for ease of use
Tethering facility provided for safety during use
