Teng Tools, 76 mm Jaw Capacity Pipe Wrench, 600mm Overall, Straight Handle
- RS Stock No.:
- 841-694
- Mfr. Part No.:
- PWC24
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR851.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR851.71 |
*price indicative
- RS Stock No.:
- 841-694
- Mfr. Part No.:
- PWC24
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Jaw Capacity | 76 mm | |
| Product Type | Gripping Plier | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 600mm | |
| Handle Type | Straight | |
| Finish | Aluminium | |
| Material | Aluminium, Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Jaw Capacity 76 mm | ||
Product Type Gripping Plier | ||
Wrench Type Pipe Wrench | ||
Overall Length 600mm | ||
Handle Type Straight | ||
Finish Aluminium | ||
Material Aluminium, Steel | ||
- COO (Country of Origin):
- CN
The Teng Tools aluminium pipe wrench is designed for gripping fasteners securely. Its lightweight yet sturdy construction makes it Ideal for one-handed operation, ensuring efficient use in various tasks.
Lightweight aluminium construction for easy handling
Sturdy design with steel jaws for enhanced durability
One hand operation facilitates convenience and efficiency
Tethering facility included for added safety
Compact length of 600 mm, equivalent to 24 inches, for versatile applications
