Teng Tools, 160 mm Jaw Capacity Strap Wrench, 230mm Overall
- RS Stock No.:
- 838-247
- Mfr. Part No.:
- 9123
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR334.42
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.42 |
*price indicative
- RS Stock No.:
- 838-247
- Mfr. Part No.:
- 9123
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Jaw Capacity | 160 mm | |
| Wrench Type | Strap Wrench | |
| Product Type | Tool | |
| Overall Length | 230mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Jaw Capacity 160 mm | ||
Wrench Type Strap Wrench | ||
Product Type Tool | ||
Overall Length 230mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools oil filter removal tool strap type is designed for effective gripping of round objects. Its adjustable and robust design ensures usability in various workshop tasks, making oil filter removal straightforward.
Fully adjustable heavy-duty strap accommodates multiple sizes
Strong drop-forged steel handle allows for high leverage
Reinforced rubberised non-stretch strap ensures a secure grip
Suitable for oil filters up to 160mm in diameter
Compact overall length of 230mm for easy handling
