Teng Tools, 50 mm Jaw Capacity Adjustable, 380mm Overall, Bi-Material Handle
- RS Stock No.:
- 838-238
- Mfr. Part No.:
- 4006IQ
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR707.05
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR707.05 |
*price indicative
- RS Stock No.:
- 838-238
- Mfr. Part No.:
- 4006IQ
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Jaw Capacity | 50 mm | |
| Product Type | Adjustable Wrench | |
| Wrench Type | Adjustable | |
| Overall Length | 380mm | |
| Handle Type | Bi-Material | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Jaw Capacity 50 mm | ||
Product Type Adjustable Wrench | ||
Wrench Type Adjustable | ||
Overall Length 380mm | ||
Handle Type Bi-Material | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6787 | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench is a versatile hand tool designed for gripping and turning nuts and bolts with precision. Its robust construction ensures reliability in various settings, catering to both professional and DIY enthusiasts.
Integral measurement scale on the jaw enhances functionality in precise applications
Bi-material handle provides comfort during prolonged use
Compact design allows access to confined spaces with ease
Made from high-grade chrome vanadium steel for durability
Includes a tethering facility for secure use at height
Related links
- Teng Tools 275mm Overall, Bi-Material Handle
- Teng Tools 157mm Overall, Bi-Material Handle
- Teng Tools 221mm Overall, Bi-Material Handle
- Teng Tools 317mm Overall, Bi-Material Handle
- Teng Tools 172mm Overall, Bi-Material Handle
- Teng Tools 255mm Overall, Bi-Material Handle
- Teng Tools 305mm Overall, Bi-Material Handle
- Teng Tools 206mm Overall, Bi-Material Handle
