Teng Tools, 1-1/4 in Jaw Capacity Adjustable Wrench, 255mm Overall, Bi-Material Handle
- RS Stock No.:
- 832-397
- Mfr. Part No.:
- 4004IQ
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR276.18
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.18 |
*price indicative
- RS Stock No.:
- 832-397
- Mfr. Part No.:
- 4004IQ
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Jaw Capacity | 1-1/4 in | |
| Wrench Type | Adjustable Wrench | |
| Overall Length | 255mm | |
| Handle Type | Bi-Material | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Jaw Capacity 1-1/4 in | ||
Wrench Type Adjustable Wrench | ||
Overall Length 255mm | ||
Handle Type Bi-Material | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench with TPR grip is designed to provide exceptional comfort and grip for various applications. Its integral measurement scale and Compact build enable efficient use in confined spaces.
Integral measurement scale on the jaw facilitates precise adjustments
Smooth-jawed design prevents protrusion, Ideal for tight spaces
Bi-material handle ensures extra comfort during prolonged use
Built-in hole for secure tethering while working at height
Constructed from high-grade chrome vanadium steel for durability
Related links
- Teng Tools 305mm Overall, Bi-Material Handle
- Teng Tools 206mm Overall, Bi-Material Handle
- Stanley 250mm Overall, Bi-Material Handle
- Stanley 150mm Overall, Bi-Material Handle
- Stanley 300mm Overall, Bi-Material Handle
- Stanley 200mm Overall, Bi-Material Handle
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master 150mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
