HAZET, 60 mm Jaw Capacity Open End Wrench, 461mm Overall
- RS Stock No.:
- 644-832
- Mfr. Part No.:
- 279-18
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR763.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR763.62 |
*price indicative
- RS Stock No.:
- 644-832
- Mfr. Part No.:
- 279-18
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench | |
| Jaw Capacity | 60 mm | |
| Wrench Type | Open End Wrench | |
| Overall Length | 461mm | |
| Finish | Phosphatised | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench | ||
Jaw Capacity 60 mm | ||
Wrench Type Open End Wrench | ||
Overall Length 461mm | ||
Finish Phosphatised | ||
Material Steel | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Adjustable wrench is expertly designed for versatile use in various applications. With a length of 461 mm, it offers an Ideal balance of size and handling, ensuring ease of use across a range of tasks. Its head is angled at 15 degrees to facilitate access to tight spaces, while the precision scale aids in achieving accurate adjustments. Crafted with a phosphatised, mirror-finished surface, the wrench not only maintains a sleek aesthetic but also enhances its durability. Built to meet the demands of professional tradespeople, this tool exemplifies reliability and innovation in one Compact unit.
The adjustable wrench accommodates a variety of sizes, making it essential for any toolkit
An integrated scale provides precise measurement for optimal adjustments
The head set at 15 degrees allows for enhanced accessibility in confined spaces
Constructed with a phosphatised and highly polished surface, ensuring resistance to wear and corrosion
The overall length of 461 mm offers effective leverage and manoeuvrability
At a net weight of 2.01 kg, it strikes a balance between robustness and portability
Quality craftsmanship from HAZET guarantees reliability for professional and DIY enthusiasts alike
