Digi International Ethernet, ZigBee RF Module, 13 dBm 5 Mbps

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR261.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR261.75
5 +MYR246.04

*price indicative

RS Stock No.:
760-600
Mfr. Part No.:
XB8X-DMUS-001
Manufacturer:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Receiver Sensitivity

-107dBm

Product Type

RF Module

Maximum Output Power

13dBm

Data Rate

5Mbps

Protocol Type

Ethernet, ZigBee

Frequency

870MHz

Interface Type

Ethernet

Height

0.12in

Length

1.33in

Minimum Supply Voltage

2.1V

Maximum Supply Voltage

3.6V

Width

0.87in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Series

Digi XBee SX 868

Range

14.5 km

COO (Country of Origin):
KH
The Digi International RF module is a high-performance wireless solution specifically designed for reliable low-power communication in Europe. Featuring an integrated U.FL connector for external antennas this module excels in noisy industrial environments by utilising Advanced interference blocking and frequency agility.

Operates on 863 MHz to 870 MHz frequencies for European compliance

Integrated SAW filter for superior interference blocking in noisy areas

Features Listen-Before-Talk and Adaptive Frequency Agility for clear channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy