Digi International Ethernet RF Module, 13 dBm 5 Mbps
- RS Stock No.:
- 760-569
- Mfr. Part No.:
- XB-8XR-DMUS-101
- Manufacturer:
- Digi International
N
Get a bulk buy discount
Add 5 more to save MYR85.30
View bulk pricing optionsSubtotal (1 unit)*
MYR284.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR284.18 | - |
| 5 + | MYR267.12 | MYR85.30 |
*price indicative
- RS Stock No.:
- 760-569
- Mfr. Part No.:
- XB-8XR-DMUS-101
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Product Type | RF Module | |
| Maximum Output Power | 13dBm | |
| Receiver Sensitivity | -107dBm | |
| Data Rate | 5Mbps | |
| Protocol Type | Ethernet | |
| Frequency | 870MHz | |
| Interface Type | Ethernet, SPI, UART | |
| Height | 2mm | |
| Length | 19mm | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Width | 13mm | |
| Maximum Operating Temperature | 85°C | |
| Series | Digi XBee SX 868 | |
| Standards/Approvals | RoHS Compliant | |
| Range | 14.5 km | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Product Type RF Module | ||
Maximum Output Power 13dBm | ||
Receiver Sensitivity -107dBm | ||
Data Rate 5Mbps | ||
Protocol Type Ethernet | ||
Frequency 870MHz | ||
Interface Type Ethernet, SPI, UART | ||
Height 2mm | ||
Length 19mm | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Width 13mm | ||
Maximum Operating Temperature 85°C | ||
Series Digi XBee SX 868 | ||
Standards/Approvals RoHS Compliant | ||
Range 14.5 km | ||
- COO (Country of Origin):
- KH
The Digi International module is a Compact solution engineered for reliable long-range connectivity across Europe. This CE/RED certified RF module supports both point-to-point and mesh networking, making it Ideal for agricultural and energy applications where signals must travel over 14 kilometres through challenging environments.
Silicon Labs EFR32 microcontroller for high performance
Saw filter to optimise operation in noisy RF environments
Listen-Before-Talk and Frequency Agility for interference immunity
DigiMesh topology for enhanced network redundancy and reliability
Related links
- Digi International Xbee RF Module, 13 dBm 5 Mbps
- Digi International Ethernet 13 dBm 5 Mbps
- Digi International Xbee RF Transceiver, 13 dBm 10 kbps
- Digi International Xbee RF Transceiver, 14 dBm 10 kbps
- Digi International ZigBee RF Module, 13 dBm 10 kbps
- Digi International ZigBee RF Module, 8 dBm 1 Mbps
- Digi International ZigBee RF Module, 8 dBm 250 kbps
- Digi International Xbee ZigBee Module, 8 dBm 1 Mbps
