Digi International ZigBee RF Module, 8 dBm 1 Mbps
- RS Stock No.:
- 760-585
- Mfr. Part No.:
- XBRR-24Z8RM-J
- Manufacturer:
- Digi International
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR34.90
View bulk pricing optionsSubtotal (1 unit)*
MYR116.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR116.48 | - |
| 5 + | MYR109.50 | MYR34.90 |
*price indicative
- RS Stock No.:
- 760-585
- Mfr. Part No.:
- XBRR-24Z8RM-J
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Receiver Sensitivity | -95dBm | |
| Product Type | RF Module | |
| Maximum Output Power | 8dBm | |
| Data Rate | 1Mbps | |
| Protocol Type | ZigBee | |
| Frequency | 2.4GHz | |
| Interface Type | I2C, SPI, UART | |
| Height | 2mm | |
| Length | 19mm | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Digi XBee RR | |
| Range | 1200 m | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Receiver Sensitivity -95dBm | ||
Product Type RF Module | ||
Maximum Output Power 8dBm | ||
Data Rate 1Mbps | ||
Protocol Type ZigBee | ||
Frequency 2.4GHz | ||
Interface Type I2C, SPI, UART | ||
Height 2mm | ||
Length 19mm | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Width 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Digi XBee RR | ||
Range 1200 m | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- KH
The Digi International Wireless module accelerate time to market by providing designers and OEMs with flexible wireless connectivity. These pre-certified modules allow for seamless switching between multiple protocols and frequencies,
Micro form factor measuring 13 mm to 19 mm
Supports Zigbee 802.15.4 DigiMesh and BLE protocols
Integrated MicroPython programmability to eliminate external microcontrollers
Related links
- Digi International ZigBee RF Module, 8 dBm 250 kbps
- Digi International Xbee ZigBee Module, 8 dBm 1 Mbps
- Digi International XBRR-24Z8RM-J Module DSSS 2.4 GHz 3.8V
- Digi International ZigBee RF Module, 13 dBm 10 kbps
- Digi International Ethernet 13 dBm 5 Mbps
- Digi International Xbee ZigBee Module, 8 dBm
- Digi International Xbee RF Module, 13 dBm 5 Mbps
- Digi International Ethernet RF Module, 13 dBm 5 Mbps
