Facom Beech Wood Workbench, 800kg Max Load, 850mm x 1500mm
- RS Stock No.:
- 235-6277
- Mfr. Part No.:
- WB.1500WA
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR6,894.66
- RS Stock No.:
- 235-6277
- Mfr. Part No.:
- WB.1500WA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom WB.WA series maintenance workbench has a multilayered beech wood worktop. It is welded and bolted in heavy duty metallic construction.
Static load resistance 800 kg
Floor anchoring possible
Easy and fast assembly
Floor anchoring possible
Easy and fast assembly
Related links
- Facom Beech Wood Workbench 850mm x 2000mm
- Bott Steel Workbench 840 mm x 750mm x 2 m
- Bott Steel Workbench 840 mm x 2m x 750 mm
- SAM TM-1 Portable Metal Workbench 820 mm x 640mm x 1.08 m
- Bott Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 750mm x 1.5 m
- Bott Sheet Steel Workbench 840 mm x 2m x 750 mm

