Bott Steel Workbench, 800kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 838-6425
- Mfr. Part No.:
- 41002055.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR15,812.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,812.39 |
*price indicative
- RS Stock No.:
- 838-6425
- Mfr. Part No.:
- 41002055.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 2m | |
| Width | 750mm | |
| Colour | Blue, Grey | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 2m | ||
Width 750mm | ||
Colour Blue, Grey | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott heavy-duty Storage Bench
The Bott Professional heavy-duty storage bench is 2000mm long, 750mm wide and 840mm high. It has a reinforced robust steel frame and 40mm, resin bonded, cross-laminated, Beech plywood for a sturdy, hard-wearing but an attractive finish. The drawers are fully extendable with roller bearing slides for a smooth action.
Light/ Medium/ heavy-duty Work Bench System
A modular bench system which enables you to design your tailor-made workbench from a selection of single components.
Features and Benefits
Applications
Related links
- Bott Steel Workbench 840 mm x 750mm x 1.5 m
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002073.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
